Sealey AK61807 TRX-Star* Socket Set 14pc 1/4", 3/8" & 1/2"Sq Drive E4-E24

MPN
AK61807
Brand
Sealey
EAN-13
5054511559958
Order Code
94-0039
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel sockets. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA tray.
  • Forged Chrome Vanadium steel sockets.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 1/4""Sq Drive; E4-E8, 3/8""Sq Drive; E10-E14, 1/2""Sq Drive; E16-E24.
  • Supplied in EVA tray.
  • Lifetime guarantee*.
  • Model No. AK61807
1/2"Sq Drive E16, E18, E20, E22, E24
1/4"Sq Drive E4, E5, E6, E7, E8
3/8"Sq Drive E10, E11, E12, E14
Lifetime Warranty Yes
Nett Weight 0.65kg
Sizes 1/4"Sq Drive
Socket Quantity 14

Reviews

Be the first to submit a review

Trustpilot