Sealey AK6143 Extra-long Large Hex Key Set 10pc Metric

MPN
AK6143
Brand
Sealey
EAN-13
5024209354462
Order Code
89-1149
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with matt chrome finish. Jumbo sizes suitable for industrial and agricultural applications. Keys range in length from 130mm to 340mm and in size from 3mm to 17mm. Supplied in tough storage case.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with matt chrome finish.
  • Jumbo sizes suitable for industrial and agricultural applications.
  • Sizes: 3, 4, 5, 6, 7, 8, 10, 12, 14, 17mm.
  • Supplied in tough storage case.
  • Lifetime guarantee*.
  • Model No. AK6143
Type Hex metric
Hex Key Size Various
Contents 3, 4, 5, 6, 7, 8, 10, 12, 14, 17mm
Length 130-340mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 2.39kg
Pieces 10

Reviews

Be the first to submit a review

Trustpilot