Sealey AK6130 Premier Screwdriver Set 6pc - VDE Approved

MPN
AK6130
Brand
Sealey
EAN-13
5054630171499
Order Code
94-5481
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel shafts with magnetic and corrosion resistant tips. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1000V. Ideal for technicians working on modern hybrid and electric vehicles. Contoured, textured handles with non-slip comfort grip and hanging holes.
  • Chrome Vanadium steel shafts with magnetic and corrosion resistant tips.
  • Fully insulated to VDE and EN 60900 standards to protect up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Contoured, textured handles with non-slip comfort grip.
  • Features hanging holes for easy storage.
  • Contents: Slotted; 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; #1 x 80, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. AK6130
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Contents Slotted: 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; 1 x 80, 2 x 100mm.
Nett Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot