Sealey AK61280 Premier Interchangeable Screwdriver Set 8pc - VDE Approved

MPN
AK61280
Brand
Sealey
EAN-13
5054630171482
Order Code
94-5480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts. Magnetized tips with a phosphate finish for resistance to corrosion. Impact resistant handle with a contoured, comfortable grip and twist release mechanism. Interchangeable blades lock securely within the handle. Insulated and VDE approved for use up to 1000V AC and 1500V DC. Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel shafts.
  • Magnetized tips with a phosphate finish for resistance to corrosion.
  • Impact resistant handle with a contoured, comfortable grip and switch release mechanism.
  • Interchangeable blades lock securely within the handle.
  • Insulated and VDE approved for use up to 1000V AC and 1500V DC.
  • Contents: Slotted; 3 x 100, 4 x 100, 5.5 x 100mm, Phillips; #1 x 80, #2 x 100mm, Driver Handle, Triangle Key, Square Key.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK61280
Type VDE Screwdrivers
Number of Pieces 8
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Bit Length 80-100mm
Contents Contents: Slotted; 3 x 100, 4 x 100, 5.5 x 100mm, Phillips; 1 x 80, 2 x 100mm, Driver Handle, Triangle Key, Square Key
Nett Weight 0.111kg

Reviews

Be the first to submit a review

Trustpilot