Sealey AK6092 Block Plane

MPN
AK6092
Brand
Sealey
EAN-13
5024209822336
Order Code
89-4632
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cast iron body with hardened carbon steel cutting blade. Fully adjustable for depth of cut. Lateral and mouth adjustments for coarse and fine work. Lever, cam and screw adjusted cutter head. Machined, recessed sides for firm grip.
  • Cast iron body with hardened carbon steel cut blade.
  • Adjustable for depth of cut.
  • Lateral and mouth adjustments for coarse and fine work.
  • Lever, cam and screw adjusted cutter head.
  • Machined, recessed sides for firm grip.
  • Overall Length: 160mm, Blade Width: 35mm.
  • Model No. AK6092
Type Block plane
Size 160mm
Blade Width(s) 35mm
Length 160mm
Lifetime Warranty No
Nett Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot