Sealey AK6048 Sash Clamp 1200mm

MPN
AK6048
Brand
Sealey
EAN-13
5054511419061
Order Code
89-1124
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged clamp jaws with smooth action threaded clamp. Pins fitted with chains to help prevent loss. Adjustable capacity from 0-50mm on lead screw. Suitable for carpenters and cabinet-makers.
  • Forged clamp jaws with smooth action threaded clamp.
  • Pins fitted with chains to help prevent loss.
  • Suitable for carpenters and cabinet-makers.
  • Adjustable capacity from 0-50mm on lead screw.
  • Model No. AK6048
Type Sash clamp
Jaw Opening 1070mm
Length 1200mm
Lifetime Warranty No
Maximum Clamp Capacity 1070mm
Nett Weight 3.91kg

Reviews

Be the first to submit a review

Trustpilot