Sealey AK6024 Sash Clamp 600mm

MPN
AK6024
Brand
Sealey
EAN-13
5054511418972
Order Code
89-1122
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged clamp jaws with smooth action threaded clamp. Pins fitted with chains to help prevent loss. Adjustable capacity from 0-50mm on lead screw. Suitable for carpenters and cabinet-makers.
  • Forged clamp jaws with smooth action threaded clamp.
  • Pins fitted with chains to help prevent loss.
  • Suitable for carpenters and cabinet-makers.
  • Adjustable capacity from 0-50mm on lead screw.
  • Model No. AK6024
Type Sash clamp
Jaw Opening 450mm
Length 600mm
Lifetime Warranty No
Maximum Clamp Capacity 450mm
Nett Weight 3.09kg

Reviews

Be the first to submit a review

Trustpilot