Sealey AK59895 Torque Adaptor Spanner Set 10pc 3/8"Sq Drive - Metric

MPN
AK59895
Brand
Sealey
EAN-13
5054511741759
Order Code
94-0037
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated and hardened with a fully polished mirror finish. Chrome Vanadium steel 3/8""Sq Drive x 12-Point WallDrive® rings. Minimum/maximum length: 65/70mm. Ideal for use with torque wrenches (please note: a setting adjustment is required to compensate for the increased length of leverage when using these torque adaptors). Suitable for limited access applications. Supplied in an EVA storage tray. Tray Size (W x D x H): 185 x 185 x 32mm.
  • Heat treated and hardened with a fully polished mirror finish.
  • Chrome Vanadium steel 3/8""Sq Drive x 12-Point WallDrive® rings.
  • Minimum/Maximum Length: 65/70mm.
  • Ideal for use with torque wrenches (please note: a setting adjustment is required to compensate for the increased length of leverage when using these torque adaptors).
  • Suitable for limited access applications.
  • Supplied in an EVA storage tray.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Tray Size (W x D x H): 185 x 185 x 32mm.
  • Lifetime guarantee*.
  • Model No. AK59895
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot