Sealey AK59 Mini Pistol Grip Grease Gun & Cartridge

MPN
AK59
Brand
Sealey
EAN-13
5054630530036
Order Code
43-4271
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Supplied with 3oz grease cartridge and steel delivery extension with 4-jaw coupling. Ideal for smaller jobs or hard-to-reach applications. Incorporates a choice of two ports, one for front discharge and the other for top discharge. Simple to operate trigger mechanism. 3-Way loading with either easy loading cartridge, bulk or suction fill.
  • Durable aluminium die-cast head and steel body.
  • Comes complete with rigid extension tube, coupler and 3oz grease cartridge.
  • Ideal for smaller jobs or hard-to-reach applications.
  • 3-Way loading with either easy loading cartridge, bulk or suction fill.
  • Simple to operate lever type pistol grip mechanism.
  • Model No. AK59
Type Grease Guns
Capacity 3oz/85g Cartridge
Delivery per Stroke 0.8g per stroke
Delivery Pressure 3500psi
Nett Weight 0.69kg
Optional Accessories SCS140 - Multipurpose Lithium Grease Cartridge 85g - (Pack of 3)

Reviews

Be the first to submit a review

Trustpilot