Sealey AK580 Engineer's File Set 6pc 150mm

MPN
AK580
Brand
Sealey
EAN-13
5054511254501
Order Code
94-3244
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular set of assorted second cut coarse files with comfort grip handles. Each file is double cut for faster removal of material from workpiece. Supplied in storage pouch.
  • Popular set of assorted second cut coarse files with comfort grip handles.
  • Each file is double cut for faster removal of material from workpiece.
  • Contents: Half-Round, Round, Square, 3-Square, Flat, Hand File.
  • Lifetime guarantee*.
  • Model No. AK580
Type File set
Length 150mm
Shape Various
Contents 150mm Engineers File; Half-Round, Round, Square, 3-Square, Flat, Hand File
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot