Sealey AK5783 Low Profile Socket Set 15pc 1/4"Sq Drive Metric

MPN
AK5783
Brand
Sealey
EAN-13
5054511853490
Order Code
94-3660
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £33.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a micro satin finish. Low profile 6-point WallDrive® sockets. Low profile 90-tooth pear-head ratchet with super slim handle. Features flip reverse and quick release mechanism. Ideal for areas where access is limited, such as dash-mounted heater motors, auxiliary belts and solenoid door motors. Supplied in an EVA storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a micro satin finish.
  • Low profile 6-point WallDrive® sockets.
  • Low profile 90-tooth pear-head ratchet with super slim handle.
  • Features flip reverse and quick release mechanism.
  • Ideal for areas where access is limited, such as dash-mounted heater motors, auxiliary belts and solenoid door motors.
  • Contents: Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 75mm Extension Bar, 90-Tooth Pear-Head Ratchet with Flip Reverse and Quick Release Mechanism.
  • Supplied in an EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5783
Type Socket set
Contents Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm; 75mm extension bar; 90-Tooth Pear-head ratchet with flip reverse and quick release mechanism.
Drive 1/4"Sq
Nett Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot