Sealey AK577 Diamond Needle File Set 10pc

MPN
AK577
Brand
Sealey
EAN-13
5024209594141
Order Code
89-5803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular sized diamond needle files. Vinyl dipped handle shafts for extra comfort. Overall length 140mm.
  • Popular sized diamond needle files.
  • Vinyl dipped handle shafts for extra comfort.
  • Contents: Flat Parallel, Flat Taper, Half-Round, 3-Square, Square Form, Round Form, Oval Form, Knife Form, Crossing File, Barrette File.
  • Average Overall Length: 140mm.
  • Lifetime guarantee*.
  • Model No. AK577

Model NoAK577
Contents:Flat Parallel, Flat Taper, Half-Round, Three-Square, Square Form, Round Form, Oval Form, Knife Form, Crossing File, Barrette File
Nett Weight:0.07Kg

Type Needle file set
CutType Fine
Length 140mm
Shape Various
Number of Pieces 10
Contents Flat Parallel, Flat Taper, Half-Round, 3-Square, Square Form, Round Form, Oval Form, Knife Form, Crossing File, Barrette File
Lifetime Warranty Yes
Material Diamond coated
Nett Weight 0.07kg
Pieces 10

Reviews

Be the first to submit a review

Trustpilot