Sealey AK5731 Half-Round Engineer's File 200mm

MPN
AK5731
Brand
Sealey
EAN-13
5054511254372
Order Code
89-6171
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double cut coarse file for faster removal of material from workpiece. Features comfort grip handle with hanging hole.
  • Double cut coarse file for faster removal of material from workpiece.
  • Features comfort grip handle with hanging hole.
  • Lifetime guarantee*.
  • Model No. AK5731
Type Half-Round File
CutType Second
Length 200mm
Shape Half round
Number of Pieces 1
Contents 200mm Half-Round File
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot