Sealey AK5711 Combination Drill Bit Set 18pc

MPN
AK5711
Brand
Sealey
EAN-13
5054630450693
Order Code
43-4569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For use on a variety of surfaces including steel, cast iron, wood, brick and more. Features a mixture of HSS, masonry and wood drill bits. Supplied in cylindrical plastic storage case.
  • For use on a variety of surfaces including steel, cast iron, wood, brick and more.
  • Features a mixture of HSS, masonry and wood drill bits.
  • HSS Roll Forged Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm).
  • Milled Flute Sand Blasted Masonry Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm).
  • Brad Point Wood Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm).
  • Supplied in cylindrical plastic storage case.
  • Model no. AK5711
Type Drill Bits & Sets
Contents HSS Roll Forged Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm), Milled Flute Sand Blasted Masonry Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm), Brad Point Wood Drill Bits (x6) - (Ø3, 4, 5, 6, 8, 10mm)
Nett Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot