Sealey AK5702 Tungsten Carbide Tipped Masonry Drill Bit Set 11pc

MPN
AK5702
Brand
Sealey
EAN-13
5054630397806
Order Code
94-5473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tungsten carbide tipped for prolonged life and heavy-duty use. C45 Steel shank with a flute design for fast and effective waste removal. YG8 Carbide plating with sandblasted and milled grooves. Supplied in cylindrical plastic case.
  • Tungsten carbide tipped for prolonged life and heavy-duty use.
  • C45 Steel shank with a flute design for fast and effective waste removal.
  • YG8 Carbide plate with sandblasted and milled grooves.
  • Supplied in cylindrical plastic case.
  • Sizes: Ø3 (x2), 4 (x2), 5 (x2), 6 (x2), 8 (x2), 10mm.
  • Model No. AK5702
Type Masonry twist drill bit set
Contents Ø3 (x2), 4 (x2), 5 (x2), 6 (x2), 8 (x2), 10mm
Nett Weight 0.237kg

Reviews

Be the first to submit a review

Trustpilot