Sealey AK5624M Premier Impact Socket Set 1/2"Sq Drive 16pc

MPN
AK5624M
Brand
Sealey
EAN-13
5054630220753
Order Code
94-5467
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 ,22, 24, 27, 30, 32mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK5624M
1/2"Sq Drive Sizes: 10,11,12,13,14,15,16,17,18,19,21,22, 24,27,30,32mm
Nett Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot