Sealey AK5617 Impact Socket Bit & Accessories Set 12pc 3/4"Sq Drive

MPN
AK5617
Brand
Sealey
EAN-13
5054511678826
Order Code
94-0036
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum steel impact socket, bits and accessories. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact socket, bits and accessories.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: Bits; TRX-Star* - T70, T80, T90, T100, Hex - 14, 17, 19, 21, 22mm, Adaptor; 1/2"(M) x 3/4"(F)Sq Drive, 3/4""Sq Drive 165mm Extension Bar, 3/4""Sq Drive Bit Holder.
  • Overall Bit Length: 65mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5617
Contents Bits; TRX-Star* - T70, T80, T90, T100, Hex - 14, 17, 19, 21, 22mm, Adaptor; 1/2"(M) x 3/4"(F)Sq Drive, 3/4"Sq Drive Extension Bar; 165mm, 3/4"Sq Drive Bit Holder
Drive 3/4"Sq
Lifetime Warranty Yes
Maximum Length 65mm
Minimum Length 65mm
Nett Weight 3.095kg

Reviews

Be the first to submit a review

Trustpilot