Sealey AK56160M Lock-On™ Impact Socket Set 1/2Sq Drive 13pc 6pt Metric

MPN
AK56160M
Brand
Sealey
EAN-13
5054630475290
Order Code
43-4477
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance. Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. Colour-coded rings for fast identification. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance.
  • Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • Colour-coded rings for fast identification.
  • Contents: Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK56160M
Type 1/2"Sq Drive - Standard
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Nett Weight 2.9kg
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot