Sealey AK5613M Impact Socket Set 13pc 1/2"sq Drive Metric

MPN
AK5613M
Brand
Sealey
EAN-13
5051747466593
Order Code
89-6738
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5613M
Type Automotive
Drive Size 10 to 24mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 1.61kg
Number of Pieces 13
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot