Sealey AK5612 Impact TRX-Star*/Hex/Spline Bit Set 25pc 1/2"Sq Drive

MPN
AK5612
Brand
Sealey
EAN-13
5054511263312
Order Code
94-2004
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.50 £52.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprehensive set of TRX-Star*, Hex and Spline bits in Chrome Molybdenum steel, including a 1/2""Sq Drive bit holder with 2mm grub screw. Phosphate finish for corrosion resistance. Supplied in a storage case.
  • Comprehensive set of TRX-Star*, Hex and Spline bits in Chrome Molybdenum steel, including a 1/2""Sq drive bit holder with 2mm grub screw.
  • Phosphate finish for corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: Bits; TRX-Star* - T30, T40, T45, T47, T50, T55, T60, T70, Hex - 6, 7, 8, 10, 12, 14, 17, 19mm, Spline - M6, M8, M9, M10, M12, M14, M16, M18, 1/2""Sq Drive Bit Holder.
  • Supplied in a storage case.
  • Lifetime guarantee*.
  • Model No. AK5612
Drive Size Various
Contents Bits; TRX-Star* - T30, T40, T45, T47, T50, T55, T60, T70, Hex - 6, 7, 8, 10, 12, 14, 17, 19mm, Spline - M6, M8, M9, M10, M12, M14, M16, M18, 1/2"Sq Drive Bit Holder
Drive 1/2"Sq
Lifetime Warranty Yes
Maximum Length 35mm
Minimum Length 35mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot