Sealey AK5611 Impact Spline Bit & Holder Set 9pc 1/2"Sq Drive

MPN
AK5611
Brand
Sealey
EAN-13
5051747594340
Order Code
89-7934
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits. Phosphate finish for corrosion resistance. Suitable for use with any impact tool. Supplied in storage tray.
  • 1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits.
  • Phosphate finish for corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: 1/2""Sq Drive Bit Holder, Spline Bits; M6, M8, M9, M10, M12, M14, M16, M18.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK5611
Type Spline bit set
Drive Size M6 to M18
Contents 1/2"Sq Drive Bit Holder, Impact Spline Bits; M6, M8, M9, M10, M12, M14, M16, M18
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Maximum Length 35mm
Minimum Length 35mm
Nett Weight 0.34kg
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot