Sealey AK5609 Impact Hex Bit & Holder Set 9pc 1/2"Sq Drive

MPN
AK5609
Brand
Sealey
EAN-13
5051747594326
Order Code
89-7932
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits. Phosphate finish for corrosion resistance. Suitable for use with any impact tool. Supplied in storage tray.
  • 1/2""Sq Drive Chrome Molybdenum steel bit holder with S2 steel bits.
  • Phosphate finish for corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: 1/2""Sq Drive Bit Holder, Impact Hex Bits; 6, 7, 8, 10, 12, 14, 17, 19mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK5609
Type Hex bit set
Drive Size 6 to 19mm
Contents 1/2"Sq Drive Bit Holder, Impact Hex Bits; 6, 7, 8, 10, 12, 14, 17, 19mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Maximum Length 35mm
Minimum Length 35mm
Nett Weight 0.38kg
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot