Sealey AK56005 Premier Hex & TRX-Star* Impact Socket Bit Set 1/2"Sq Drive 16pc

MPN
AK56005
Brand
Sealey
EAN-13
5054630561306
Order Code
43-4009
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Colour-coded rings for fast identification. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Colour-coded rings for fast identification.
  • Suitable for use with any impact tool.
  • Contents: Hex; 5, 6, 8, 10, 12, 14, 17, 19mm, TRX-Star*; T30, T40, T45, T50, T55, T60, T70, T80.
  • Supplied in storage case.
  • Length: 80mm.
  • Lifetime Guarantee*.
  • Model No. AK56005
Type Bit Sets
Contents Hex; 5, 6, 8, 10, 12, 14, 17, 19mm, TRX-Star*; T30, T40, T45, T50, T55, T60, T70, T80
Drive 1/2"Sq Drive
Maximum Length 80mm
Minimum Length 80mm
Nett Weight 2.65kg

Reviews

Be the first to submit a review

Trustpilot