Sealey AK56004 Premier Spline Impact Socket Bit Set 1/2"Sq Drive 8pc

MPN
AK56004
Brand
Sealey
EAN-13
5054630220739
Order Code
94-5464
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Colour-coded rings for fast identification. Suitable for use with any impact tool. Supplied on socket rail.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Colour-coded rings for fast identification.
  • Suitable for use with any impact tool.
  • Contents: M5, M6, M8, M10, M12, M14, M16, M18.
  • Length: 80mm.
  • Supplied on socket rail.
  • Lifetime Guarantee*.
  • Model No. AK56004
Contents M5, M6, M8, M10, M12, M14, M16, M18.
Drive 1/2"Sq Drive
Maximum Length 80mm
Minimum Length 80mm
Nett Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot