Sealey AK5600 Premier Imperial Hex Impact Socket Bit Set 1/2"Sq Drive 8pc

MPN
AK5600
Brand
Sealey
EAN-13
5054630326899
Order Code
94-5460
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel impact sockets with 1/2""Sq drive. Phosphate finish for added corrosion resistance. Suitable for use with any impact tool. Supplied in storage case.
  • Chrome Molybdenum steel impact sockets with 1/2""Sq drive.
  • Phosphate finish for added corrosion resistance.
  • Suitable for use with any impact tool.
  • Contents: 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 3/4"".
  • Length: 78mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5600
Type 1/2" Socket Set
Contents 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 3/4"
Drive 1/2"Sq
Length – 78mm
Maximum Length 78mm
Nett Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot