Sealey AK5586 Impact Hex Key Set 6pc 3/4"sq Drive

MPN
AK5586
Brand
Sealey
EAN-13
5024209947022
Order Code
89-5493
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable Chrome Molybdenum steel gives optimum balance between hardness and flexibility. Suitable for use with any impact tool. Supplied in storage case.
  • Durable Chrome Molybdenum steel gives optimum balance between hardness and flexibility.
  • Suitable for use with any impact tool.
  • Sizes: 14, 17, 19, 22, 24, 27mm.
  • Length: 108mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5586

Model NoAK5586
Contents:Impact Hex Socket Bits; 14, 17, 19, 22, 24, 27mm
Drive:3/4"Sq
Maximum Length:108mm
Minimum Length:108mm
Nett Weight:3.34Kg

Type Hex key
Drive Size 14 to 27mm
Contents Impact Hex Socket Bits; 14, 17, 19, 22, 24, 27mm
Drive 3/4"Sq
Lifetime Warranty Yes
Maximum Length 108mm
Minimum Length 108mm
Nett Weight 3.34kg
Number of Pieces 6

Reviews

Be the first to submit a review

Trustpilot