Sealey AK5532 Spline Bit M14 x 30mm Pack of 2

MPN
AK5532
Brand
Sealey
EAN-13
5024209842358
Order Code
89-4643
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Specially designed for use on Ford bell housings. Use with 10mm spanner to access restricted areas.
  • Manufactured from Chrome Vanadium steel.
  • Specially designed for use on Ford bell housings.
  • Use with 10mm spanner to access restricted areas.
  • Lifetime guarantee*.
  • Model No. AK5532

Model NoAK5532
Drive:10mm Hex
Length:30mm
Nett Weight:0.05Kg
Size:M14

Type Spline bit
Drive Size 10mm Hex
Socket Size M14
Material Chrome Vanadium
Drive 10mm Hex
Length 30mm
Lifetime Warranty Yes
Nett Weight 0.05kg
Size M14

Reviews

Be the first to submit a review

Trustpilot