Sealey AK5501 Impact Extension Bar 75mm 1/2"sq Drive

MPN
AK5501
Brand
Sealey
EAN-13
5024209600811
Order Code
89-0708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.34 £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel extension bar. Suitable for use on all types of air impact tool. Chrome Vanadium steel with phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.
  • Drop-forged steel extension bar.
  • Suitable for use on all types of air impact tool.
  • Chrome Vanadium steel with phosphate finish for added corrosion resistance.
  • Spring-ball socket retainer and drilled head to accept retaining pin.
  • Lifetime guarantee*.
  • Model No. AK5501
Type Extension Bar
Drive Size 1/2"Sq
Overall Length 75mm
Drive 1/2"Sq
Length 75mm
Lifetime Warranty Yes
Material CrV
Nett Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot