Sealey AK5450 Premier Fencing Pliers 260mm

MPN
AK5450
Brand
Sealey
EAN-13
5054630126369
Order Code
94-5459
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated carbon steel. Finely ground heads with a fully polished finish. Head incorporates a striking face, pincer and clamp on top jaw. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and heat treated carbon steel.
  • Finely ground heads with a fully polished finish.
  • Head incorporates a striking face, pincer and clamp on top jaw.
  • Vinyl dipped handles for comfort and control.
  • Lifetime Guarantee*.
  • Model No. AK5450
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 260mm
Nett Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot