Sealey AK5400 Impact Adaptor 3/8"sq Drive Female - 1/2"sq Drive Male

MPN
AK5400
Brand
Sealey
EAN-13
5024209120333
Order Code
89-1060
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel adaptor Suitable for use on all types of air impact tool. Chrome Vanadium steel with phosphate finish for added corrosion resistance.
  • Drop-forged steel adaptor.
  • Suitable for use on all types of air impact tool.
  • Chrome Vanadium steel with phosphate finish for added corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK5400
Type Impact adaptor
Drive Size 3/8"Sq(F) x 1/2"Sq(M)
Drive 3/8"Sq(F) x 1/2"Sq(M)
Female 3/8in
Length 36mm
Lifetime Warranty Yes
Male 1/2in
Material CrV
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot