Sealey AK526 Moulding/Trim Removal Tool

MPN
AK526
Brand
Sealey
EAN-13
5054630177897
Order Code
94-5456
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

Designed to be used with a mallet or air hammer.

Polyoxymethylene (POM) tapered blade head provides high stiffness, low friction and excellent dimensional stability.

Ideal for the removal of bodywork and trim mouldings.

Length: 335mm.

Blade Width 75mm.


  • Designed to be used with a mallet or air hammer.
  • Polyoxymethylene (POM) tapered blade head provides high stiffness, low friction and excellent dimensional stability.
  • Ideal for the removal of bodywork and trim mouldings.
  • Length: 335mm.
  • Blade Width 75mm.
    Type Trim tools
    Length 335mm
    Nett Weight 0.70kg
  • Reviews

    Be the first to submit a review

    Trustpilot