Sealey AK5252 Non-Marring Scraper

MPN
AK5252
Brand
Sealey
EAN-13
5054630441479
Order Code
43-4476
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 07/11/2026

Manufactured from non-marring Polypropylene. The tapered blade head provides high stiffness, low friction and excellent dimensional stability. Ideal for removing trim, badges and decals from bodywork, and is also suitable for removing residue from alloy wheels. The edges will not scratch or mark paint or panel work and can be resharpened with a file when required. The ergonomic handle prevents hand fatigue.
  • Manufactured from non-marring Polypropylene.
  • The tapered blade head provides high stiffness, low friction and excellent dimensional stability.
  • Ideal for removing trim, badges and decals from bodywork.
  • Also suitable for removing residue from alloy wheels.
  • The edges will not scratch or mark paint or panel work and can be resharpened with a file when required.
  • Ergonomic handle.
  • Length: 167mm.
  • Model No. AK5252
Type General Workshop Tools
Blade Size(s) 23 x 52mm
Length 167mm
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot