Sealey AK5251 Scraper Set 4pc Composite

MPN
AK5251
Brand
Sealey
EAN-13
5024209783712
Order Code
89-4321
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for removing trim, badges and decals from bodywork. Also suitable for removing residue from alloy wheels. Polypropylene edges will not scratch/mark paint or panel work and can be resharpened with a file when required.
  • Ideal for removing trim, badges and decals from bodywork.
  • Also suitable for removing residue from alloy wheels.
  • Polypropylene edges will not scratch or mark paint and can be resharpened with a file when required.
  • Length: 265mm.
  • Blade Widths: 19, 22, 25, 37mm.
  • Model No. AK5251

Model NoAK5251
Contents:19 x 265mm, 22 x 265mm, 26 x 265mm, 37 x 265mm
Nett Weight:0.35Kg

Type Scrapers
Contents 19 x 265mm, 22 x 265mm, 26 x 265mm, 37 x 265mm
Nett Weight 0.35kg
Pieces 4

Reviews

Be the first to submit a review

Trustpilot