Sealey AK523 Rigid Blade Scraper Set with Hammer Cap 3pc

MPN
AK523
Brand
Sealey
EAN-13
5054630113901
Order Code
89-1059
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1.8mm Ultra-stiff, hardened stainless steel scraper blades suitable for numerous workshop and bodyshop applications including gasket scraping and windscreen preparation. Soft grip handle design gives maximum control.
  • 1.8mm Ultra-stiff, hardened stainless steel scraper blades suitable for numerous workshop and bodyshop applications including gasket scraping and windscreen preparation.
  • Soft grip handle design gives maximum control.
  • Model No. AK523
Type Scrapers
Length Not Specified
Contents Scrapers; 32, 50mm, Angled Scraper (20°); 32mm
Lifetime Warranty No
Nett Weight 0.36kg
Pieces 3

Reviews

Be the first to submit a review

Trustpilot