Sealey AK5223 Scraper Rigid 100mm

MPN
AK5223
Brand
Sealey
EAN-13
5024209326902
Order Code
89-1057
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome plated, highly polished steel blade with composite handle and hanging hole.
  • Chrome plated, highly polished steel blade with composite handle and hanging hole.
  • Lifetime guarantee*.
  • Model No. AK5223
Type Rigid scraper
Blade Width 100mm
Blade Width(s) 100mm
Length 195mm
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot