Sealey AK52206 Washer Jet Tool

MPN
AK52206
Brand
Sealey
EAN-13
5051747381742
Order Code
89-0232
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, double end tool with pocket-clip. Screwed caps house a pointed scribe for cleaning and clearing washer jets at one end and finer probe for adjusting position of jets at the other. Heavily knurled body for sure handling.
  • Compact, double end tool with pocket-clip.
  • Screwed caps house a pointed scribe for cleaning and clearing washer jets at one end and finer probe for adjusting position of jets at the other.
  • Heavily knurled body for sure handling.
  • Overall Length: 104mm.
  • Model No. AK52206
Type Washer jet
Lengths 104mm
Nett Weight 0.01kg
Size 104mm

Reviews

Be the first to submit a review

Trustpilot