Sealey AK5109 Pipe Wrench European Pattern 450mm Aluminium Alloy

MPN
AK5109
Brand
Sealey
EAN-13
5024209120326
Order Code
89-1042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

European pattern pipe wrench. Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight. Drop-forged high carbon steel jaws with tool steel spring.
  • European pattern pipe wrench.
  • Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight.
  • Drop-forged high carbon steel jaws with tool steel spring.
  • Lifetime guarantee*.
  • Model No. AK5109
Type European pattern
Jaw Capacity 63mm
Overall Length 450mm
Capacity Ø13-63mm
Length 450mm
Lifetime Warranty Yes
Material Aluminium
Nett Weight 1.38kg

Reviews

Be the first to submit a review

Trustpilot