Sealey AK509 Bolt Cropper 600mm 10mm Capacity

MPN
AK509
Brand
Sealey
EAN-13
5024209231312
Order Code
89-1033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.57 £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel jaws, tubular steel handles and comfort grips. Suitable for materials up to 35 HRC hardness.
  • Chrome Molybdenum steel jaws, tubular steel handles and comfort grips.
  • Suitable for materials up to 35 HRC hardness.
  • Lifetime guarantee*.
  • Model No. AK509
Type Bolt Cutters
Overall Length 600mm
Capacity Range 10mm-Soft Metals, 8mm-Medium Metals
Length 600mm
Lifetime Warranty Yes
Max Cutting Hardness 35HRC
Nett Weight 2.39kg

Reviews

Be the first to submit a review

Trustpilot