Sealey AK5055 Brake Pipe Bender 3-in-1 Automotive 6, 8 & 10mm

MPN
AK5055
Brand
Sealey
EAN-13
5054630583186
Order Code
89-1025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
10+ £22.96
50+ £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for most automotive applications. Bends the brake pipe without crushing the pipe walls. Rigid construction makes it suitable for steel pipes. Will bend Ø6, 8, 10mm (Ø1/4", 5/16", 3/8"") brake pipe up to 180°.
  • Suitable for most automotive applications.
  • Bends the brake pipe without crushing the pipe walls
  • Rigid construction makes it suitable for steel pipes.
  • Will bend Ø6, 8, 10mm (Ø1/4", 5/16", 3/8"") brake pipe up to 180°.
  • Model No. AK5055
Type Pipe bender
Capacity Ø6, 8, 10mm (Ø1/4", 5/16", 3/8") Pipe up to 180°
Length 260mm
Nett Weight 0.39kg
Reading range Various

Reviews

Be the first to submit a review

Trustpilot