Sealey AK505 Pipe Flaring Kit 9pc

MPN
AK505
Brand
Sealey
EAN-13
5054630509179
Order Code
89-0230
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for producing single or double flares on copper, brass or thin-walled aluminium pipes. Supplied with 2-piece screw-type 45° flare press and seven double flare dies. Not suitable for steel pipe. Supplied in tough storage case.
  • Suitable for producing single or double flares on copper, brass or thin-walled aluminium pipes.
  • Contains: Flare Press, Retaining Bracket, Dies - 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 5/8"".
  • Supplied in tough storage case.
  • Not suitable for steel pipe.
  • Model No. AK505
Type Straightener
Die Sizes 3/16", 1/4", 5/16", 3/8", 7/16", 1/2", 5/8"
Dies 3/16, 1/4, 5/16, 3/8, 7/16, 1/2, 5/8"
Nett Weight 1.106kg
Reading range 3/16in

Reviews

Be the first to submit a review

Trustpilot