Sealey AK503 Wire Rope/spring Cutter 190mm

MPN
AK503
Brand
Sealey
EAN-13
5024209545822
Order Code
89-0082
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £19.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High carbon steel blades, hardened, tempered and polished. Cuts up to Ø5mm wire rope and Ø1.5mm spring wire. Spring loaded handles with vinyl grip and safety lock.
  • High carbon steel blades, hardened, tempered and polished.
  • Cuts up to Ø5mm wire rope and Ø1.5mm spring wire.
  • Spring loaded handles with vinyl grip and safety lock.
  • Lifetime guarantee*.
  • Model No. AK503
Type Wire rope cutter
ESD Safe No
Length 190mm
VDE Safe No
Capacity Ø5mm (Wire Rope), Ø1.5mm (Spring Wire)
Holding Capacity 5mm
Lifetime Warranty Yes
Nett Weight 0.27kg
Size 190mm

Reviews

Be the first to submit a review

Trustpilot