Sealey AK4934 Screwdriver Set 9pc Hammer-Thru

MPN
AK4934
Brand
Sealey
EAN-13
5051747727557
Order Code
89-8702
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a satin polished finish. Features hexagonal bolsters for use with a wrench. Contoured, textured handles with hammer caps. Shot blasted and blackened tips.
  • Hardened and tempered Chrome Vanadium steel shafts with a satin polished finish.
  • Features hexagonal bolsters for use with a wrench.
  • Contoured, textured handles with hammer caps.
  • Shot blasted and blackened tips.
  • Contents: Slotted; 5 x 100, 6 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm, Pozi; #1 x 75, #2 x 100, #3 x 150mm.
  • Lifetime guarantee*.
  • Model No. AK4934
Type Screwdrivers Mixed
Number of Pieces 9
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 5 x 100, 6 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm, Pozi; #1 x 75, #2 x 100, #3 x 150mm
Height Safe No
Nett Weight 1.24kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot