Sealey AK4801 Caulking Gun 220mm Heavy-Duty

MPN
AK4801
Brand
Sealey
EAN-13
5051747693227
Order Code
89-8489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 310ml cartridges up to 220mm length. Includes tip cutter, just insert the nozzle of the cartridge and squeeze the handle. Tip piercer/cleaner for clearing sealant from dried nozzles. Hook end suitable for attaching to user’s belt.
  • Suitable for 310ml cartridges up to 220mm length.
  • Includes tip cutter, just insert the nozzle of the cartridge and squeeze the handle.
  • Tip piercer/cleaner for clearing sealant from dried nozzles.
  • Hook end suitable for attaching to user’s belt.
  • Model No. AK4801
Type Caulking Gun
Cartridge Length 220mm
Length 310ml
Lifetime Warranty No
Nett Weight 0.73kg
Overall Length 390mm

Reviews

Be the first to submit a review

Trustpilot