Sealey AK47104 Drill & Bit Accessory Set 104pc

MPN
AK47104
Brand
Sealey
EAN-13
5054630497346
Order Code
43-4346
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive set of accessories and drill bits for use on wood, masonry and metal. Designed for use with drill drivers, combi drills and impact drivers. Suitable for a wide variety of applications. Supplied in plastic storage case with handle.
  • Comprehensive set of accessories and drill bits for use on wood, masonry and metal.
  • Designed for use with drill drivers, combi drills and impact drivers.
  • Suitable for a wide variety of applications.
  • Supplied in plastic storage case with handle.
  • Contents: HSS 4241 Edge Ground Titanium Coated Drill Bits - Ø2 (x2), 3, 4, 5, 6, 8mm, Black Oxide Brad Point Wood Drill Bits - Ø3 (x2), 3.5, 4, 4.5, 5, 6, 8, 10mm, Roll Forged Zinc Plated Masonry Drill Bits - Ø5, 6, 8mm, C45 Steel Flat Wood Drill Bits - Ø16, 19mm, Nut Drivers - 5, 6, 7, 8, 9, 10, 11, 12mm, Screwdriver Bits 25mm - Phillips #1 (x3), #2 (x6), #3 (x3), Pozi - #1 (x3), #2 (x5), #3 (x3), Slotted - 3, 4, 5mm (x3), 6, 7mm (x2), Square #1 (x2), #2 (x2), #3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 2, 3, 4, 5, 6mm, Screwdriver Bits 50mm - Phillips #1, #2 (x2), #3, Pozi - #1, #2, #3, Slotted - 4, 5, 6, 7mm, Drill Stops - 5, 6, 8, 10mm, Magnetic Bit Holder, Countersink Bit, Hex Key, Nail Punch, Magnetiser, Measuring Gauge.
  • Model No. AK47104
Type Drill Bits & Sets
Number of Pieces 104
Contents Contents: HSS 4241 Edge Ground Titanium Coated Drill Bits - Ø2, 2, 3, 4, 5, 6, 8mm, Black Oxide Brad Point Wood Drill Bits - Ø3, 3, 3.5, 4, 4.5, 5, 6, 8, 10mm, Roll Forged Zinc Plated Masonry Drill Bits - Ø5, 6, 8mm, C45 Steel Flat Wood Drill Bits - Ø16, 19mm, Nut Drivers - 5, 6, 7, 8, 9, 10, 11, 12mm, Screwdriver Bits 25mm - Phillips 1 (x3), 2 (x6), 3 (x3), Pozi - 1 (x3), 2 (x5), 3 (x3), Slotted - 3, 4, 5mm (x3), 6, 7mm (x2), Square 1 (x2), 2 (x2), 3 (x2), TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 2, 3, 4, 5, 6mm, Screwdriver Bits 50mm - Phillips 1, 2 (x2), 3, Pozi - 1, 2, 3, Slotted - 4, 5, 6, 7mm, Drill Stops - 5, 6, 8, 10mm, Magnetic Bit Holder, Countersink Bit, Hex Key, Nail Punch, Magnetiser, Measuring Gauge
Nett Weight 1.394kg

Reviews

Be the first to submit a review

Trustpilot