Sealey AK470DX Mobile Multifunction Oil Station with 61pc Tool Set

MPN
AK470DX
Brand
Sealey
EAN-13
5054630497520
Order Code
43-4242
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £933.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Three drawer mobile oil station keeps everything close to hand. 61pc Oil filter tool set included for removing all types of oil filters, and five suction probes for extracting oil via dipstick port (fits most vehicles). Clear chamber, making extracted oil visible for inspection and measuring before draining into reservoir. 70L Capacity allowing for multiple oil changes. An air supply is required.
  • Three drawer mobile oil station keeps everything close to hand.
  • 61-Piece oil filter tool set included for removing all types of oil filters, and five suction probes for extracting oil via dipstick port (fits most vehicles).
  • Clear chamber, making extracted oil visible for inspection and measuring before draining into reservoir.
  • 70L Capacity allowing for multiple oil changes.
  • An air supply is required to use the workstation.
  • Model No. AK470DX
Type Oil Drainers
Material Various
Capacity 150l/min
Air Consumption 150L/Min
Air Supply Pressure 7-8bar
Contents Oil Filter Wrenches: 64/65mm - 14 flutes 86/87mm -16 66/67mm -14 84mm-14 73/74mm-14 75/76mm-15 74mm-8 73/74mm-15 72/73mm-14 77mm-12 78-79mm-15 73mm-15 74/75mm-14 86mm-18 88/89mm-15 90/91mm-15 92/93mm-15 93/94mm-15 80mm-12 79/80mm-15 101mm-15 91/92mm-15 89mm-12 64/65mm-14 64/65mm-14 95.5mm-16 91.6mm-16 27mm-6 32mm-6 36mm-6 86.3mm-16 74.4mm-14 Ring Spanner 251mm Small Handcuff Wrench 65-85mm Medium Handcuff Wrench 80-100mm 9x square sockets (5/16"" - 3/8"" - 7 - 8 - 10 - 11 - 12 - 13 - 14 mm) 7x hex sockets (8 - 9 - 10 - 12 - 13 - 14 - 17 mm) 2x extension bar (3"" & 6"") 1x sliding T-bar 1x spline socket M16 1x torx socket T45 1x triangle socket 10 mm 1x socket 10 mm 1x L Wrench 1/2*250mm 1x Wrench 1/2*250mm 1x Wrench 1/2*125mm PVC Oil Suction Wands: 1x Ø8mm 1m long (6.5 L/Min. pumping rate) 1x Ø8mm 800mm long (6.5 L/Min. pumping rate) 1x Ø6mm 1m long (3.7 L/Min. pumping rate) 1x Ø6mm 800mm long (3.7 L/Min. pumping rate) 1x Ø5mm 800mm long (1.9 L/Min. pump
Cup Capacity 10L
Maximum Height to Pan 1525mm
Minimum Height to Pan 1410mm
Minimum/Maximum Air Pressure 7-8bar
Nett Weight 76kg
Oil Discharge Pressure 0.18-0.2Mpa
Overall Dimensions (W x D x H) 805 x 420 x 1410/1525mm (depending on pan height).
Pan Capacity 20L
Tank Capacity 70L
Working Oil Temperature 40-60°C

Reviews

Be the first to submit a review

Trustpilot