Sealey AK47 Oil Suction Syringe 500ml Composite Body

MPN
AK47
Brand
Sealey
EAN-13
5051747579712
Order Code
89-7758
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single action plastic bodied suction tube with T-bar type plunger. Ideal for use on vehicles and machinery for removing oil from gearboxes and differentials. Supplied with 300mm transparent flexible suction hose with Ø10mm bore.
  • Single action composite bodied suction tube with T-bar type plunger.
  • Ideal for use on vehicles and machinery for removing oil from gearboxes and differentials.
  • Supplied with 300mm transparent flexible suction hose with Ø10mm bore.
  • Model No. AK47
Type Oil suction syringe
Material Plastic
Capacity 500ml
Nett Weight 0.36kg

Reviews

Be the first to submit a review

Trustpilot