Sealey AK467D Low Level Oil Drainer 64ltr

MPN
AK467D
Brand
Sealey
EAN-13
5051747474369
Order Code
89-6788
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £230.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Low level drainer suitable for use on the forecourt and workshop floor. Steel fabricated unit with a capacity of 64L. Fitted with gravity drain tap for manual discharge. Fully portable with two castors, two fixed wheels and handle for manoeuvring around the workshop.
  • Low level drainer suitable for use on the forecourt and workshop floor.
  • Steel fabricated unit with a capacity of 64L.
  • Fitted with gravity drain tap for manual discharge.
  • Fully portable with two castors, two fixed wheels and handle for manoeuvring around the workshop.
  • Pan Height: 285mm.
  • Model No. AK467D
Type Low level oil drainer
Material Steel
Capacity 64L
Air Discharge No
Gravity Discharge Yes
Gravity Feed Yes
Maximum Height to Pan 285mm
Maximum Pan Height 285mm
Minimum Pan Height 285mm
Nett Weight 14.77kg
Pump Discharge No
Suction Probe No

Reviews

Be the first to submit a review

Trustpilot