Sealey AK46150 Twin Leg Puller Bar Type 150 x 150mm

MPN
AK46150
Brand
Sealey
EAN-13
5051747324374
Order Code
89-5944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty twin leg bar type puller, suitable for easy removal of pulleys, flywheels, bearings and gears. Drop-forged Chrome Vanadium steel. Heat treated for added strength. Zinc plated for corrosion resistance. Thrust bearing prevents wear and damage to shaft.
  • Heavy-duty twin leg bar type puller.
  • Easy removal of pulleys, flywheels, bearings and gears.
  • Drop-forged Chrome Vanadium steel.
  • Heat treated for added strength.
  • Zinc plated for corrosion resistance.
  • Thrust bearing prevents wear and damage to shaft.
  • Model No. AK46150
Type Twin leg puller
Material Chrome Vanadium Steel
Nett Weight 2.72kg
Number of Hooks 2
REACH 150mm
Size/spread 150mm
Spread 150mm

Reviews

Be the first to submit a review

Trustpilot