Sealey AK456DX Mobile Oil Drainer with Probes 35ltr Air Discharge

MPN
AK456DX
Brand
Sealey
EAN-13
5051747513068
Order Code
89-7390
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel fabricated 35L reservoir. Height-adjustable steel drain pan, fitted with grid filter. Features gravity feed reservoir with air discharge hose. Includes quick release oil dipstick probes, powered by venturi suction pump. Fitted with heavy-duty wheels and castors for easy mobility.
  • Steel fabricated 35L reservoir.
  • Height-adjustable steel drain pan, fitted with grid filter.
  • Features gravity feed reservoir with air discharge hose.
  • Includes quick release oil dipstick probes, powered by venturi suction pump.
  • Fitted with heavy-duty wheels and castors for easy mobility.
  • Min./Max. Pan Height: 935/1420mm.
  • Model No. AK456DX
Type Mobile oil drainer
Material Steel
Capacity 35L
Air Discharge Yes
Air Inlet Size 1/4"
Collection Bowl Capacity (L) 18L
Gravity Discharge No
Gravity Feed Yes
Maximum Height to Pan 1420mm
Maximum Inlet Pressure 7bar
Maximum Pan Height 1.42m
Minimum Height to Pan 935mm
Minimum Pan Height 935mm
Nett Weight 15.6kg
Oil Discharge Pressure (bar) 0.5bar
Pump Discharge No
Suction Probe Yes
Temperature Range <80°C

Reviews

Be the first to submit a review

Trustpilot