Sealey AK4565D Oil Hose End Gun with Digital Meter

MPN
AK4565D
Brand
Sealey
EAN-13
5054630037962
Order Code
89-6521
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

Robust oil dispensing gun incorporating digital meter, manual shut-off and tough rubber protection guard. Fitted with flexible extension and non-drip nozzle. Easy-to-read 5-digit LCD display with resettable individual or cumulative totals. Please note that this gun is not approved for the resale of oil.
  • Robust oil dispensing gun incorporating digital meter, manual shut-off and tough rubber protection guard.
  • Fitted with flexible extension and non-drip nozzle.
  • Easy-to-read 5-digit LCD display with resettable individual or cumulative totals.
  • Model No. AK4565D
Type Oil hose digital end meter
Capacity 35l/min
Accuracy ±0.5%
Inlet Size 1/2"BSP
Maximum Flow Rate 35L/min
Nett Weight 1.53kg

Reviews

Be the first to submit a review

Trustpilot